Rean RP2RCF-BAG Audio Jack Plug 6.35mm 2 Pins 1 Piece

MPN
RP2RCF-BAG
Brand
REAN
EAN-13
7613187014918
Order Code
06-3902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.50
200+ £1.38
500+ £1.37
1000+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Rean AV RP2RCF-BAG 6.35 mm audio jack is a robust connector featuring 2 pins, ideal for audio equipment. Manufactured by Rean AV, this plug is designed to ensure reliable sound transmission. It is typically used in musical instruments and professional audio equipment for crisp sound quality.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Cable Diameter 4mm
Connection Soldering
Mating Cycles 1000
Number of pins 2
Number of Poles 2
Temperature Range -20 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot