Rean RP2RCF AV 6.35mm Audio Jack Plug 2-Pin 1pc

Image Representative of Range

Rean RP2RCF AV 6.35mm Audio Jack Plug 2-Pin 1pc

MPN
RP2RCF
Brand
REAN
EAN-13
7613187014925
Order Code
06-3901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.16
10+ £2.03
25+ £1.88
50+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

The Rean AV RP2RCF 6.35 mm audio jack plug features 2 pins and is designed for robust audio connections. Manufactured by Rean AV, it ensures reliable signal transmission for professional audio equipment. Commonly used in musical instruments, amplifiers, and audio mixers, it offers dependable performance in various audio applications.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Mounting Type Cable
Cable Diameter 4mm
Connection Soldering
Mating Cycles 1000
Number of pins 2
Number of Poles 2
Temperature Range -20 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot