Rean RF2C-AU-0 RCA Connector Gold-Plated Plug 1pc

Image Representative of Range

Rean RF2C-AU-0 RCA Connector Gold-Plated Plug 1pc

MPN
RF2C-AU-0
Brand
REAN
EAN-13
7613187015045
Order Code
06-3886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Rean AV RF2C-AU-0 is a gold-plated RCA connector known for its durable construction and reliable audio signal transmission. This plug is commonly used in audio and video equipment for connecting devices like amplifiers and speakers. Manufactured by Rean AV, it ensures high-quality performance and ease of connection in professional audio applications.
Type RCA connector
Plug/Socket Plug
Mounting Style Cable Mount
Cable Diameter 1.5mm²
Connection Soldering
Connector Type Plug
Contact Plating Gold Plated
Mating Cycles 5000

Reviews

Be the first to submit a review

Trustpilot