Rean RE8MY-1 AV Plug Protection for RJ45 Cables Nickel-Plated Housing

Image Representative of Range

Rean RE8MY-1 AV Plug Protection for RJ45 Cables Nickel-Plated Housing

MPN
RE8MY-1
Brand
REAN
EAN-13
7613187015069
Order Code
06-3884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.63
200+ £1.38
500+ £1.38
1000+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Rean AV RE8MY-1 is a nickel-plated cable plug protection designed for pre-assembled RJ45 cables. It provides robust protection for Ethernet connectors, ensuring reliable performance in various networking applications across Cat 5, Cat 6, and Cat 7 connectors. Typical uses include safeguarding and extending the durability of RJ45 sockets in professional audio-visual setups and data communication networks.
Type RJ45 Plug Housing
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection RJ45
Connector standard RJ45
Connector Type RJ45 plug enclosure
Seal Type Snap-in

Reviews

Be the first to submit a review

Trustpilot