Rean RCX5M-Z-001-1 XLR Connector Plug Straight 5 Pins 1pc

MPN
RCX5M-Z-001-1
Brand
Rean
EAN-13
7613187017421
Order Code
06-3883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Manufactured by Rean AV, the RCX5M-Z-001-1 XLR connector is a straight plug with five pins. This connector is known for its robust construction and reliable connectivity. It is typically used in audio and video equipment for secure and professional-grade connections.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Connector Body Material Contact coating: Tin
Connector cross section 1.0mm²
Contact Material Brass
Mating cycles 1000
Nominal Current 7.5A
Nominal Voltage 50V
Number of pins 5
Termination Solder pins
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot