Rean RCX5M-Z-000-1 XLR Connector Straight Plug 5 Pins 1pc

Image Representative of Range

Rean RCX5M-Z-000-1 XLR Connector Straight Plug 5 Pins 1pc

MPN
RCX5M-Z-000-1
Brand
Rean
EAN-13
7613187017438
Order Code
06-3882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Rean AV RCX5M-Z-000-1 XLR connector is a straight plug featuring five pins. It is typically used in audio applications for reliable and secure signal transmission. This durable XLR connector is ideal for professional audio equipment setups.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Connector Body Material Contact coating: Tin
Connector cross section 1.0mm²
Contact Material Brass
Mating cycles 1000
Nominal Current 7.5A
Nominal Voltage 50V
Number of pins 5
Termination Solder pins
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot