Rean RCJ10FI-V-0 XLR Connector 3-Pin Mounted Socket with 6.35mm Jack

MPN
RCJ10FI-V-0
Brand
Rean
EAN-13
2050007674573
Order Code
06-3863
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Rean AV RCJ10FI-V-0 XLR connector features a 3-pin socket configuration. It is commonly used in audio and video applications for reliable connectivity. This single-piece connector is known for its durability and precise performance in professional audio equipment.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Connector Body Material Plastic
Mating cycles 1500
Number of pins 3
Termination Soldering
Type Socket

Reviews

Be the first to submit a review

Trustpilot