Rean RC5MDL Male XLR Connector 5-Pin 1pc

Image Representative of Range

Rean RC5MDL Male XLR Connector 5-Pin 1pc

MPN
RC5MDL
Brand
Rean
EAN-13
2050007673644
Order Code
06-3851
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The Rean AV RC5MDL XLR connector features a 5-pin plug mount, suitable for reliable audio connections. Manufactured by Rean AV, it offers robust construction and secure connections for professional audio equipment. Typical applications include use in audio, broadcasting, and recording studio setups.
Connector Type Plug
No. of Contacts 5
Mounting Style Cable Mount
Mating cycles 1000
Number of pins 5
Termination Solder lug
Type Plug, mount

Reviews

Be the first to submit a review

Trustpilot