Rean RC5MDL-B XLR Connector Plug 5 Pins 1pc

Image Representative of Range

Rean RC5MDL-B XLR Connector Plug 5 Pins 1pc

MPN
RC5MDL-B
Brand
Rean
EAN-13
2050007673651
Order Code
06-3852
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.24 £5.18
10+ £4.87 £4.83
25+ £4.64 £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

The Rean AV RC5MDL-B XLR connector features a robust design and 5 pins aimed for secure signal transmission. Typically used in audio and lighting equipment, this versatile connector is ideal for professional settings. Manufactured by Rean AV, this reliable plug suits a variety of mounting applications.
Connector Type Plug
No. of Contacts 5
Mounting Style Cable Mount
Mating cycles 1000
Number of pins 5
Termination Solder lug
Type Plug, mount

Reviews

Be the first to submit a review

Trustpilot