Rean RC5FDL XLR Socket Built-In 5 Pins 1pc

Image Representative of Range

Rean RC5FDL XLR Socket Built-In 5 Pins 1pc

MPN
RC5FDL
Brand
REAN
EAN-13
2050007673620
Order Code
06-3843
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Mounting Style:

    Cable Mount Panel
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.41
10+ £4.12
25+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Rean AV RC5FDL is an XLR connector socket featuring a built-in design with five pins. Manufactured by Rean AV, this component is notable for its robust construction and reliable performance. It is typically used in audio and video equipment, ensuring secure and stable connections.
Connector Type Socket
No. of Contacts 5
Mounting Style Cable Mount
Connector Body Material Metal
Mating Cycles 1000
Number of pins 5
Termination Solder lug
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot