Rean RC5FDL-B AV XLR Connector Socket 5 Pins 1pc

MPN
RC5FDL-B
Brand
REAN
EAN-13
2050007673637
Order Code
06-3844
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Mounting Style:

    Cable Mount Panel
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.16
100+ £3.81
250+ £3.79
500+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Rean AV RC5FDL-B is a robust XLR connector socket designed with 5 pins. Manufactured by Rean AV, it is ideal for professional audio applications ensuring reliable connectivity. This connector is commonly used in audio equipment setups like microphones and mixers.
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Panel
Connector Body Material Metal
Mating Cycles 1000
Number of pins 5
Termination Solder lug
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot