Rean RC5F-BAG XLR Connector 5-Pin Socket Straight 1pc

Order Code:

06-3842

Brand: Rean MPN: RC5F-BAG EAN-13: 7613187015168
Qty Unit Price (Ex VAT)
2+ £3.28
10+ £3.02
25+ £2.90
50+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
76 in stock, despatched in 4 working days

The Rean AV RC5F-BAG XLR connector is a straight socket featuring 5 pins, designed for robust audio and professional AV applications. Manufactured by Rean AV, it provides reliable performance in studio and live sound settings. Ideal for connecting audio equipment, it ensures secure and high-quality signal transmission.
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating cycles 1000
Termination Soldering
Type Socket, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot