Rean RC5F-B AV XLR Connector Socket Straight 5 Pins 1pc

Order Code:

06-3841

Brand: Rean MPN: RC5F-B EAN-13: 7613187015175

Discontinued


Rean AV manufactures the RC5F-B XLR connector, featuring a straight socket design with 5 pins. This versatile connector is typically used in audio and video equipment for secure and reliable connections. The Rean AV RC5F-B XLR connector 1 pc(s) is essential in professional audio environments for transmitting balanced audio signals.
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating cycles 1000
Termination Soldering
Type Socket, straight

You may also like


Trustpilot