Rean RC5F AV XLR Connector 5-Pin Socket Straight 1pc

Image Representative of Range

Rean RC5F AV XLR Connector 5-Pin Socket Straight 1pc

Order Code:

06-3840

Brand: Rean MPN: RC5F EAN-13: 7613187015182
Qty Unit Price (Ex VAT)
2+ £2.37
200+ £2.00
500+ £1.96
1000+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

Rean AV manufactures the RC5F XLR connector socket, a straight, 5-pin device. It is designed for robust audio and visual signal connections. Typically used in professional audio equipment, it ensures secure and reliable connectivity.
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating cycles 1000
Termination Soldering
Type Socket, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot