Rean RC3MDL XLR Connector Plug 3 Pins Mount 1pc

Image Representative of Range

Rean RC3MDL XLR Connector Plug 3 Pins Mount 1pc

MPN
RC3MDL
Brand
Rean
EAN-13
2050007673606
Order Code
06-3835
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Mounting Style:

    Cable Mount Panel
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.15
100+ £2.02
250+ £2.00
500+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Rean AV RC3MDL XLR connector features 3 pins and is designed for secure mounting. This high-quality connector is ideal for professional audio applications. Typically used in live sound systems and recording studios, it ensures reliable signal transmission.
Connector Type Plug
No. of Contacts 3
Mounting Style Cable Mount
Connector Body Material Metal
Mating cycles 1000
Number of pins 3
Termination Solder lug
Type Plug, mount

Reviews

Be the first to submit a review

Trustpilot