Rean RC3MDL-B XLR Connector 3 Pins 1pc

MPN
RC3MDL-B
Brand
REAN
EAN-13
2050007673613
Order Code
06-3836
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Mounting Style:

    Cable Mount Panel
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.30
10+ £2.17
25+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Rean AV RC3MDL-B XLR connector is a durable plug designed with three pins for reliable audio connections. Manufactured by Rean AV, it features a robust construction ideal for professional audio and stage equipment. This connector is commonly used in microphones, mixing consoles, and other sound applications.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Connector Body Material Metal
Mating Cycles 1000
Number of pins 3
Termination Solder lug
Type Plug, mount

Reviews

Be the first to submit a review

Trustpilot