Rean RC3FDL XLR Connector Socket 3-Pin Built-In 1pc

Image Representative of Range

Rean RC3FDL XLR Connector Socket 3-Pin Built-In 1pc

MPN
RC3FDL
Brand
Rean
EAN-13
2050007673583
Order Code
06-3827
Country of Origin
China
  • Quickly find another product in this range by Mounting Style:

    Cable Mount Panel
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.72
10+ £1.61
25+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The Rean AV RC3FDL XLR connector socket is designed for audio applications, featuring three pins for secure and reliable connections. Manufactured by Rean AV, this robust connector is ideal for use in professional sound systems and recording studios. The RC3FDL model ensures excellent performance and durability, making it a dependable choice for audio professionals.
Connector Type Socket
No. of Contacts 3
Mounting Style Cable Mount
Connector Body Material Metal
Mating cycles 1000
Number of pins 3
Termination Solder lug
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot