Rean RC3FDL-B AV XLR Connector Socket 3-Pin Built-In 1pc

MPN
RC3FDL-B
Brand
Rean
EAN-13
2050007673590
Order Code
06-3828
Country of Origin
China
  • Quickly find another product in this range by Mounting Style:

    Cable Mount Panel
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.06
10+ £2.84
25+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The Rean AV RC3FDL-B XLR connector features three pins and a built-in socket design. Manufactured by Rean AV, this robust XLR connector ensures reliable signal transmission in professional audio equipment. Its typical applications include use in microphones, mixers, and other audio-visual devices.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Connector Body Material Metal
Mating cycles 1000
Number of pins 3
Termination Solder lug
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot