Rean RA3FT-B XLR Adapter Mini XLR Plug to Socket 3-Pin 1pc

Image Representative of Range

Rean RA3FT-B XLR Adapter Mini XLR Plug to Socket 3-Pin 1pc

MPN
RA3FT-B
Brand
Rean
EAN-13
7613187015441
Order Code
06-3823
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Rean AV's RA3FT-B XLR adapter features a Mini XLR plug and Mini XLR socket with three pins. This adapter is ideal for audio connections and cable extensions in professional environments. The product, RA3FT-B, is designed to ensure reliable and high-quality connections.
Connector Type Plug
No. of Contacts 3
Mounting Style Cable Mount
Connector Body Material Zinc Die-Cast
Contact Material Brass
Number of pins 3
Type XLR adapter
Type A Mini XLR plug
Type B Mini XLR socket

Reviews

Be the first to submit a review

Trustpilot