Rean NYS373-9 AV RCA Plug Straight 2 Pins Black/White Metal Case

Rean NYS373-9 AV RCA Plug Straight 2 Pins Black/White Metal Case

Order Code:

12-8310

Brand: Rean MPN: NYS373-9 EAN-13: 2050000854538

Discontinued


The Rean AV NYS373-9 is a straight RCA connector plug with two pins, available in black and white. Manufactured by Neutrik, it is used for reliable audio and video connections. It is suitable for connecting audio devices in home entertainment systems or professional audio equipment.
Type RCA connector
AWG 24
Cable Diameter 3.5mm
Connector Type Plug, straight
Material ZnAl4Cu1
Mating cycles >5000
Number of Pins 2
Socket diameter 3.0 - 6.1mm
Temperature Range -20 - +70°C

Alternatives (1)

You may also like


Trustpilot