Rean NYS373-2 AV RCA Plug Straight 2 Pins Black/Red Metal Ground Contact

Rean NYS373-2 AV RCA Plug Straight 2 Pins Black/Red Metal Ground Contact

Order Code:

12-8306

Brand: Rean MPN: NYS373-2 EAN-13: 2050000854514

Discontinued


The Rean AV NYS373-2 RCA connector plug is a straight, two-pin component available in black and red, suitable for audio and video connections. Manufactured by Neutrik, this cinch plug is ideal for professional audio systems and home theatre setups. It provides reliable connectivity and is widely used for linking audio components, such as amplifiers and speakers.
Type RCA connector
AWG 24
Cable Diameter 3.5mm
Connector Type Plug, straight
Material ZnAl4Cu1
Mating cycles >5000
Number of Pins 2
Socket diameter 3.0 - 6.1mm
Temperature Range -20 - +70°C

Alternatives (1)

You may also like


Trustpilot