REAN NYS367-9 Gold Plated Phono Socket White

MPN
NYS367-9
Order Code
20-1405
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.65
10+ £1.60
100+ £1.51
500+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 131 in stockAdditional quantity lead time 7 weeks

Panel/chassis mounting gold plated phono jack with two locking nuts from Neutrik.


  • Designed to be electrically superior and very durable
  • White bands for channel identification
  • Current rating 1A
  • Cable diameter 9mm
  • Ground lug and nut also gold plated
Type Phono Socket
Plug/Socket Socket
Mounting Style Panel
Orientation Straight
Colour White
Cable Diameter Chassis
Connector Type Phono Socket
Contact Plating Gold Plated
Material Brass
Number of Contacts 2
Termination Solder

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot