Rean NYS355 RCA Adapter Phono Socket to Phono Socket 2-Pin 1pc

Image Representative of Range

Rean NYS355 RCA Adapter Phono Socket to Phono Socket 2-Pin 1pc

MPN
NYS355
Brand
Rean
EAN-13
7613187015526
Order Code
06-3820
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The Rean AV NYS355 RCA adapter features two RCA sockets (phono) designed for reliable audio connections. Manufactured by Rean AV, this adapter is ideal for linking audio equipment with phono plug inputs. It is widely used in home audio systems and professional sound setups.
Type RCA adapter
Plug/Socket Socket
Mounting Style Cable Mount
Audio channels RCA socket (phono)
Connector Type Socket, straight
Material Brass housing
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot