REAN NYS325 5 Pin Chassis Mount DIN Socket

MPN
NYS325
Order Code
20-0314
Country of Origin
Hong Kong
  • Free UK shipping available
  • Quickly find another product in this range by No. of Contacts:

    3 5 7
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.835
10+ £0.811
100+ £0.662
500+ £0.653
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 385 in stockAdditional quantity lead time 7 weeks

Female 5-way chassis mount DIN socket.


  • 2A current rating
  • Straight orientation
  • Bronze contact material
  • Silver contact plating
  • Steel body material
  • -20°C to +70°C operating temperature
  • 0.5kVdc dielectric strength
  • PBT insert material
  • Steel shell material
  • Nickel shell plating
  • 10mR contact resistance
  • 1000 mating cycles
Mounting Type Inline
Plug / Socket Socket
No. of Contacts 5
Connector Body Material Metal
Termination Solder

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot