Rean NYS322AG DIN Connector 5-Pin Plug 1pc Durable Design

MPN
NYS322AG
Brand
Rean
EAN-13
7613187015618
Order Code
06-3816
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Rean AV NYS322AG is a DIN connector featuring 5 pins, ideal for reliable audio and data connections. Manufactured by Rean AV, it is known for its durability and robust performance. Commonly used in professional audio equipment and musical instruments, this connector ensures high-quality signal transmission.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 5
Cable Diameter 6.5 mm (max)
Connector Body Material Metal
Mating cycles 1000
Nominal Voltage 50V AC
Number of pins 5
Number of Ways 5
Termination Solder
Type Plug

Reviews

Be the first to submit a review

Trustpilot