Rean NYS237 AV Jack Adapter 6.3mm Mono Plug 2 Pin 1pc

MPN
NYS237
Brand
Rean
EAN-13
7613187015700
Order Code
06-3815
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Rean AV manufactures the NYS237 Jack adapter, featuring a 6.3 mm mono jack plug on each end. This adapter, which includes two pins, is designed for connecting mono audio devices. It is commonly used in audio equipment setups for signal routing and connectivity.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Contact Plating Bronze
Material Brass housing
Number of pins 2
Number of Poles 2

Reviews

Be the first to submit a review

Trustpilot