Rean NYS231LL AV 3.5mm Audio Jack Plug 3 Pins

MPN
NYS231LL
Brand
REAN
EAN-13
7613187015724
Order Code
06-3814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Rean AV NYS231LL is a 3.5 mm audio jack with three pins. Produced by Rean AV, it features a durable construction suitable for audio connectivity. Commonly used for headphones and smaller audio devices, it ensures reliable sound transmission.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Silver
Mounting Type Cable
Cable Diameter 4.5 mm (max)
Connection Soldering
Mating Cycles 5000
Number of pins 3
Number of Poles 3

Reviews

Be the first to submit a review

Trustpilot