Rean NYS231G Audio Jack 3.5mm Plug 3 Pins 1pc

MPN
NYS231G
Brand
REAN
EAN-13
7613187015755
Order Code
06-3813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Rean AV NYS231G is a 3.5 mm audio jack plug featuring 3 pins. Manufactured by Rean AV, it is commonly used for audio connections in consumer electronics. This durable component is ideal for connecting headphones and audio devices.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Silver
Mounting Type Cable
Cable Diameter 4.5 mm (max)
Connection Soldering
Mating Cycles 5000
Number of pins 3
Number of Poles 3

Reviews

Be the first to submit a review

Trustpilot