Rean NYS231BG-LL AV 3.5mm Audio Jack 3 Pins 1pc Black-Gold

MPN
NYS231BG-LL
Brand
REAN
EAN-13
7613187015762
Order Code
06-3812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Rean AV NYS231BG-LL is a 3.5 mm audio jack with three pins, manufactured by Rean AV. Known for its reliability and quality construction, it is ideal for audio equipment requiring a standard stereo connection. This plug is commonly used in headphones, portable audio devices, and mixers.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Cable Diameter 4.5 mm (max)
Connection Soldering
Contact Plating Gold Plated
Mating Cycles 5000
Number of pins 3
Number of Poles 3

Reviews

Be the first to submit a review

Trustpilot