Rean NYS231B 3.5 mm Audio Jack 3 Pins 1pc.

MPN
NYS231B
Brand
REAN
EAN-13
7613187015779
Order Code
06-3811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Rean AV NYS231B 3.5 mm audio jack features a compact design with three pins for optimal audio connectivity. Manufactured by Rean AV, this versatile jack is ideal for various audio equipment applications. It is typically used in consumer electronics such as headphones and portable audio devices.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Cable Diameter 4.5 mm (max)
Connection Soldering
Mating Cycles 5000
Number of pins 3
Number of Poles 3

Reviews

Be the first to submit a review

Trustpilot