Rean NYS229L Audio Jack 6.35mm Socket 2 Pins 1pc

MPN
NYS229L
Brand
REAN
EAN-13
2050007673705
Order Code
06-3810
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 112 despatched in 4 working days

Rean AV's NYS229L is a 6.35 mm audio jack socket with two pins. This component is primarily used in audio equipment for signal connections. Its robust design is suitable for professional audio and musical instrument applications.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Silver
Mounting Type Chassis
Connection Soldering
Mating Cycles 5000
Number of pins 2
Number of Poles 2
Termination Solder

Reviews

Be the first to submit a review

Trustpilot