Rean NYS226L 3.5 mm Audio Jack Plug 2 Pins 1pc

MPN
NYS226L
Brand
REAN
EAN-13
7613187015908
Order Code
06-3802
Country of Origin
China
View Full Product Range (13)

Discontinued


Rean AV's NYS226L 3.5 mm audio jack features a durable plug with 2 pins. This versatile connector is commonly used in audio applications for personal electronics and audio devices. The Rean AV NYS226L is sold individually, ensuring adaptability to various projects.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Silver
Mounting Type Cable
Cable Diameter 4.5 mm (max)
Connection Soldering
Mating Cycles 1000
Number of pins 2
Number of Poles 2

Trustpilot