Rean NYS226BG 3.5 mm Audio Jack Plug 2 Pins 1pc

MPN
NYS226BG
Brand
REAN
EAN-13
7613187015922
Order Code
06-3801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

The Rean AV NYS226BG 3.5 mm audio jack, manufactured by Rean AV, features a 2-pin configuration. This jack is predominantly used for audio connections and offers reliable performance in connecting audio devices. It's ideal for applications in consumer electronics and audio equipment.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Cable Diameter 4.5 mm (max)
Connection Soldering
Mating Cycles 1000
Number of pins 2
Number of Poles 2

Reviews

Be the first to submit a review

Trustpilot