Rean NYS226B Audio Jack 3.5 mm Plug 2 Pins 1pc

MPN
NYS226B
Brand
REAN
EAN-13
7613187015939
Order Code
06-3800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Rean AV NYS226B 3.5 mm audio jack features a robust design with 2 pins for reliable audio connections. Manufactured by Rean AV, this audio jack is commonly used for connecting headphones or audio equipment. It's ideal for professional audio applications requiring compact, high-quality connectors.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Cable Diameter 4.5 mm (max)
Connection Soldering
Mating Cycles 1000
Number of pins 2
Number of Poles 2

Reviews

Be the first to submit a review

Trustpilot