REAN NYS226 3.5mm Mono Screened Jack Plug

MPN
NYS226
Order Code
20-0064
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.747
25+ £0.731
100+ £0.690
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 114 in stockAdditional quantity lead time 7 weeks

A low cost screened 3.5mm mono jack plug from Neutrik with nickel plated contacts.


  • Knurled surface
  • Straight orientation
  • Solder termination
  • 4mm cable diameter
  • 9mm diameter
  • CuZn39Pb3 shell material
  • Operating temperature -20 to +70°C
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Silver
Mounting Type Inline
Shielding Yes
Switch No
Termination Solder

Questions

*Question functionality currently disabled
Question by: Product code: 20-0064

Q. What impedance of aerial is this compatible with? I need this to connect a replacement Aerial I've bought for a Bose Wave DAB receiver.

A. Hi Adam, thank you for your question. These are normally used for audio and therefore have a nominal impedance of 3000 ohms.

Reviews

Be the first to submit a review

Trustpilot