REAN NYS225B Jack Plug with Large Shell

MPN
NYS225B
Order Code
20-1800
Country of Origin
Hong Kong
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.15
10+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 88 in stockAdditional quantity lead time 3 weeks

Professional quality mono jack plug with a large shell that is primarily intended for use with large diameter loudspeaker cable.


  • Connector size 6.35mm
  • Diameter 19mm
  • Cable outlet diameter 9.6mm
  • Internally, there is a large eyelet for tip termination and matching large earth crimping
  • Neutrik part no. NYS 225L
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Inline
Shielding Yes
Switch No
Termination Solder

Reviews

Be the first to submit a review

Trustpilot