Rean NYS224L Audio Jack 6.35 mm 2 Pins 1pc

MPN
NYS224L
Brand
Rean
EAN-13
7613187016011
Order Code
06-3797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Rean AV NYS224L is a 6.35 mm audio jack featuring 2 pins. It is manufactured by Rean AV and known for its reliability in audio connections. This product is typically used for professional audio equipment and musical instruments.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Connection Soldering
Mating cycles 1000
Number of pins 2
Number of Poles 2

Reviews

Be the first to submit a review

Trustpilot