Rean NYS224G AV 6.35mm Audio Jack Plug 2 Pins 1pc

MPN
NYS224G
Brand
REAN
EAN-13
7613187016035
Order Code
06-3796
Country of Origin
China
View Full Product Range (4)

Discontinued


The Rean AV NYS224G 6.35 mm audio jack is a robust connector with 2 pins, manufactured by Rean AV. It is often used for audio applications such as musical instruments, amplifiers, and sound equipment. This high-quality 6.35 mm plug ensures reliable and clear audio transmission.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Connection Soldering
Mating Cycles 1000
Number of Poles 2

Trustpilot