Rean NYS224AG 6.35mm Audio Jack Plug 2 Pins 1pc

MPN
NYS224AG
Brand
Rean
EAN-13
7613187016097
Order Code
06-3795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Rean AV manufactures the NYS224AG, a 6.35 mm audio jack plug with 2 pins, ideal for audio connections. This durable plug is commonly used in musical instruments and professional audio equipment. The Rean AV NYS224AG 6.35 mm audio jack is sold as a single piece.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Gold
Mounting Type Cable
Connection Soldering
Mating cycles 1000
Number of pins 2
Number of Poles 2

Reviews

Be the first to submit a review

Trustpilot