Rean NYS224 AV 6.35mm Audio Jack Plug 2 Pins 1pc

Image Representative of Range

Rean NYS224 AV 6.35mm Audio Jack Plug 2 Pins 1pc

MPN
NYS224
Brand
Rean
EAN-13
7613187016103
Order Code
06-3794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Rean AV NYS224 is a 6.35 mm audio jack with 2 pins, ideal for professional audio applications. Manufactured by Rean AV, it is designed for robust and reliable audio connections. Typically used in musical instruments and sound equipment, it ensures high-quality signal transmission.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Mounting Type Cable
Connection Soldering
Mating cycles 1000
Number of pins 2
Number of Poles 2

Reviews

Be the first to submit a review

Trustpilot