RealPower 255649 USB cable USB 2.0 USB-A to Lightning 1m White

MPN
255649
Brand
RealPower
EAN-13
4040895004895
Order Code
17-3529
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

RealPower 255649 is a versatile USB cable designed to facilitate reliable data transfer and charging for compatible Apple devices. This USB cable assembly features a USB 2.0 Type-A plug on one end and an Apple Lightning plug on the other, with a length of 1 metre and a white finish. It is engineered to comply with USB 2.0 specifications, ensuring efficient data transmission and power delivery with a maximum throughput of 480 Mbps. The cable is suitable for a wide range of applications, including synchronising data between computers and Apple devices or charging mobile devices from USB power sources. Its robust design makes it ideal for both personal and professional use, providing dependable performance in engineering and IT environments.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB Lightning
Colour White
Type Apple Dock lightning plug
Cable Type USB 2.0
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Type A Apple Dock lightning plug
Type B USB
Weight 0.247

Reviews

Be the first to submit a review

Trustpilot