Really Useful Box 1554349 Storage Box Clear (W X H x D) 465 x 155 x 270mm

Order Code:

19-6368

Brand: Really Useful Box MPN: 12C EAN-13: 5060024805017
Qty Unit Price (Ex VAT)
1+ £12.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
320 in stock, despatched in 4 working days

Really Useful Box 1554349, identified by the manufacturer's part number 12C, is a clear plastic storage solution designed to efficiently organise desk tidies and other small items. (W X H x D) 465 x 155 x 270mm, this storage box provides a substantial volume to accommodate various components, making it suitable for office environments as well as workshop settings. The transparent material allows for quick visual identification of contents, enhancing accessibility and inventory management. Constructed from durable polypropylene, it ensures chemical resistance and long-lasting structural integrity, making it ideal for storing sensitive electronics or laboratory equipment. This versatile container is particularly useful in engineering applications for orderly component storage or as part of a systematic inventory control process.
Type Storage Box Lid
Number of Trays 1
Colour Transparent
Depth 270mm
Width 465mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot