RCA D1C84017 Cable Audio/phono 3.5mm Jack plugs 0.75m

MPN
D1C84017
Brand
RCA
EAN-13
4003635840177
Order Code
19-6366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

RCA D1C84017 is an audio cable assembly featuring 3.5 mm jack plugs with a length of 0.75 metres, designed for reliable audio signal transmission in both stereo and mono configurations. This cable is ideal for connecting portable audio devices, such as MP3 players, smartphones, and tablets, to home audio systems, headphones, or other compatible sound equipment. Engineered for precision and durability, the RCA D1C84017 ensures minimal signal interference, enhancing audio fidelity and performance. It is commonly used in consumer electronics applications where high-quality audio output is required. With its robust construction and optimal length, the cable supports a variety of professional audio set-ups, making it a versatile component in the field of audio and video cable assemblies.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 0.75m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot