RB36DA/J4Z Brushless Blower 18/36V Bare Unit

HiKOKI Brand: HiKOKI

The HiKOKI RB36DA Brushless Blower produces a higher air volume than petrol blowers. It has 4 power settings plus a turbo mode. The compact, lightweight body makes it easy to handle.

RB36DA/JLZ: 1 x 18/36V 5.0/2.5Ah Li-ion Battery
RB36DA/J4Z: Bare Unit, No Battery or Charger.

Specification:

Air Speed: 0-24,000/min.
Air Flow: 0-680m³/hr.
Overall Length: 940mm
Weight: 2.8kg

The HiKOKI RB36DA/J4Z Brushless Blower is supplied as a bare unit. Batteries are NOT included.

Description Image Product Buy Pricing (Ex VAT) Type
HiKOKI RB36DA/J4Z Brushless Blower 18/36V Bare Unit
HiKOKI RB36DA/J4Z Brushless Blower 18/36V Bare Unit
Standard range
Order code: 96-1823
MPN: RB36DA/J4Z

Despatched within 4 working days - 1 in stock
1+ £329.27
Price per unit Ex VAT
Garden Blower / Vacuum
HiKOKI RB36DA/JLZ Brushless Blower 18/36V 1 x 5.0/2.5Ah Li-ion
HiKOKI RB36DA/JLZ Brushless Blower 18/36V 1 x 5.0/2.5Ah Li-ion
Standard range
Order code: 96-1824
MPN: RB36DA/JLZ

Despatched within 4 working days - 1 in stock
1+ £523.15
Price per unit Ex VAT
Garden Blower / Vacuum

Trustpilot