HiKOKI RB36DA/JLZ Brushless Blower 18/36V 1 x 5.0/2.5Ah Li-ion

MPN
RB36DA/JLZ
Brand
HiKOKI
EAN-13
4966376317493
Order Code
96-1824
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £600.00 £523.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The HiKOKI RB36DA Brushless Blower produces a higher air volume than petrol blowers. It has 4 power settings plus a turbo mode. The compact, lightweight body makes it easy to handle.

RB36DA/JLZ: 1 x 18/36V 5.0/2.5Ah Li-ion Battery
RB36DA/J4Z: Bare Unit, No Battery or Charger.

Specification:

Air Speed: 0-24,000/min.
Air Flow: 0-680m³/hr.
Overall Length: 940mm
Weight: 2.8kg

The HiKOKI RB36DA/JLZ Brushless Blower is supplied with:.

1 x 18/36V 5.0/2.5Ah Li-ion Battery*
1 x UC18YSL3 Charger.

*Multi Volt batteries for high power output similar to mains powered tools. Batteries are compatible with existing Hitachi/HiKOKI 18V tools.


Type Garden Blower / Vacuum

Reviews

Be the first to submit a review

Trustpilot