Raychem MINISMDC110-2 RL 1.1A S/mnt Polyswitch Fuse Reel 2000

Raychem MINISMDC110-2 RL 1.1A S/mnt Polyswitch Fuse Reel 2000

MPN
MINISMDC110-2 RL
Brand
Raychem
Order Code
26-1573

Discontinued


PolySwitch Resettable Fuse, 2.2A Trip Current, 0.3s Trip Time, 1.1A Hold Current, 8Vdc Max Voltage, 40A Max Current, SMD Package/Case, 0.04 to 0.12R Initial Resistance, 0.21R Post-Trip Resistance, 0.6W Tripped Power Dissipation, Standards UL, CSA, TUV, 4.73mm Long, 3.41mm Wide, 0.62mm High, Raychem, Surface Mount Resettable Fuses in a Compact Package Ideally Suited to High Density Applications, UL, CSA and TUV Approved, Applications Include Computer Peripherals, LANs, PCMCIA Cards, USB Ports etc, Applications Include Computer Motherboards, Modems, Digital Cameras, Disk Drives, Game Machines, Supplied in Reel of 2000
Voltage - Max 8V
Package/ Case SMD
Current - Hold 1.1A
Current - Max 40A
Current - Trip 2.2A
Height 0.62mm
Initial Resistance 0.12Ω
Size/ Dimension 4.73mm
Time to Trip 0.3s

Trustpilot