Rawlplug R-SM-04020 Interset Cavity Fixings & Screws M4 x 20 Pack of 100

MPN
R-SM-04020
Brand
Rawlplug
EAN-13
5906675191126
Order Code
96-8730
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

High performance cavity fixings, ideal for fixing heavy objects securely on soft faced partition boards, plasterboard, hardboard & plywood. The screw and fixture can be removed and re-used. (e.g. When moving radiators for re-decoration) using a standard slotted or pozidriv screwdriver.

A special setting tool (RAWAT88) is available for fast repetitive fixing.

Typical uses: Coat hooks to hollow doors, shelves and bathroom accessories to standard plasterboard, radiators and kitchen cabinets to double thickness and tiled plasterboard.

Size. M4 x 20mm.
Drill Size. 8mm.
Fixing Thickness 15mm
Pack Quantity. 100


Type Fixing

Reviews

Be the first to submit a review

Trustpilot