Ratchet Tie-Down J-Hooks 4.50m

Master Lock Brand: Master Lock

These Master Lock Heavy-duty ratchet tie-downs designed to secure luggage or other loads to cars, van roof racks and/or trailers. They are manufactured from very strong webbing material, will withstand all weather conditions and are fitted with an easy-to-use heavy-duty ratchet cam mechanism and J-type hooks.

Includes PVC grip on the ratchet and strap trap tie-back for excess strap.

TUV certified.

The Master Lock Ratchet Tie-Downs with J-Hooks and the following specification:

Length: 4.5m
Width: 35mm.
Load Capacity: 1,250kg.
Max. Capacity: 2,500kg.

Description Image Product Buy Pricing (Ex VAT) Length Type
Master Lock 3058EURDAT Ratchet Tie-Down J-Hooks 4.50m
Master Lock 3058EURDAT Ratchet Tie-Down J-Hooks 4.50m
Standard range
Order code: 96-5688
MPN: 3058EURDAT

Despatched within 2 working days - 20 in stock
1+ £19.39
Price per unit Ex VAT
4.5m Tiedown
Master Lock 3059EURDAT Ratchet Tie-Down J-Hooks 8.25m
Master Lock 3059EURDAT Ratchet Tie-Down J-Hooks 8.25m
Standard range
Order code: 96-5689
MPN: 3059EURDAT

Despatched within 2 working days - 2 in stock
1+ £29.10
Price per unit Ex VAT
Tiedown

Trustpilot