Master Lock 3059EURDAT Ratchet Tie-Down J-Hooks 8.25m

MPN
3059EURDAT
Brand
Master Lock
EAN-13
3520190923608
Order Code
96-5689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

These Master Lock Heavy-duty ratchet tie-downs designed to secure luggage or other loads to cars, van roof racks and/or trailers. They are manufactured from very strong webbing material, will withstand all weather conditions and are fitted with an easy-to-use heavy-duty ratchet cam mechanism and J-type hooks.

Includes PVC grip on the ratchet and strap trap tie-back for excess strap.

TUV certified.

The Master Lock Ratchet Tie-Downs with J-Hooks and the following specification:

Length: 8.25m.
Width: 50mm.
Load Capacity: 2,250kg.
Max. Capacity: 4,500kg.


Type Tiedown

Reviews

Be the first to submit a review

Trustpilot