Ratchet Tie-Down 15ft

The BlueSpot ratchet cargo strap has a ratchet action which quickly tightens belt to the load.

45402: 15ft x 1in strap, 2 plastic coated hooked ends.
Rated Loading Capacity: 90kg
Maximum Loaded Capacity: 180kg.

Description Image Product Buy Pricing (Ex VAT) Load Capacity Type
BlueSpot Tools 45402 Ratchet Tie-Down 15ft
BlueSpot Tools 45402 Ratchet Tie-Down 15ft
Standard range
Order code: 95-2772
MPN: 45402

Despatched within 2 working days - 100 in stock
1+ £4.42
Price per unit Ex VAT
180kg Tiedown
BlueSpot Tools 45412 Ratchet Tie-Down 25ft
BlueSpot Tools 45412 Ratchet Tie-Down 25ft
Standard range
Order code: 95-2773
MPN: 45412

Despatched within 2 working days - 50 in stock
1+ £14.56
Price per unit Ex VAT
Tiedown

Trustpilot